LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7300/HSD product image
Images for reference only

VISHAY M39003/01-7300/HSD

Manufacturer
MPN
M39003/01-7300/HSD
LCSC Part #
C4987177
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
12uF ±5% 75V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-7300/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.5995$ 72.60
200+$ 28.0952$ 5619.04
500+$ 27.1087$ 13554.35
1,000+$ 26.6208$ 26620.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance12uF
Voltage Rating75V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece