LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2833 product image
Images for reference only

VISHAY M39003/01-2833

Manufacturer
MPN
M39003/01-2833
LCSC Part #
C4987171
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
680nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2833
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1555$ 4.16
200+$ 1.6095$ 321.90
500+$ 1.5524$ 776.20
1,000+$ 1.5238$ 1523.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance680nF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece