LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 550D107X9010R2T product image
Images for reference only

VISHAY 550D107X9010R2TRoHS

Manufacturer
MPN
550D107X9010R2T
LCSC Part #
C4987162
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±10% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 550D107X9010R2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.5254$ 11.53
200+$ 4.4611$ 892.22
500+$ 4.3035$ 2151.75
1,000+$ 4.2262$ 4226.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece