LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2997H product image
Images for reference only

VISHAY M39003/01-2997H

Manufacturer
MPN
M39003/01-2997H
LCSC Part #
C4987112
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
150uF ±10% 15V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/01-2997H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 35.4368$ 35.44
200+$ 13.7135$ 2742.70
500+$ 13.2316$ 6615.80
1,000+$ 12.9937$ 12993.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance150uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece