LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7387 product image
Images for reference only

VISHAY M39003/01-7387

Manufacturer
MPN
M39003/01-7387
LCSC Part #
C4987106
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-7387
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.0525$ 57.05
200+$ 22.0795$ 4415.90
500+$ 21.3036$ 10651.80
1,000+$ 20.9202$ 20920.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece