LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 593D685X0050D2TE3 product image
Images for reference only

VISHAY 593D685X0050D2TE3RoHS

Manufacturer
MPN
593D685X0050D2TE3
LCSC Part #
C4987101
Packaging
2917
Customer #
Key Attributes
6.8uF ±20% 50V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 593D685X0050D2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7698$ 0.77
200+$ 0.2986$ 59.72
500+$ 0.288$ 144.00
1,000+$ 0.2834$ 283.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance6.8uF
Voltage Rating50V
Equivalent Series Resistance(ESR)600mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece