VISHAY TMCMB1C476MTRF
| Manufacturer | |
| Mfr. Part # | TMCMB1C476MTRF |
| LCSC Part # | C4987001 |
| Package | 1411 |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±20% 16V 1411 |
| Description | 47uF ±20% 16V Tantalum Capacitors 1.7Ω@100kHz 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | 1411 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0405 | $ 1.04 |
10+ | $ 0.8541 | $ 8.54 |
30+ | $ 0.7609 | $ 22.83 |
100+ | $ 0.6693 | $ 66.93 |
500+ | $ 0.6134 | $ 306.70 |
1,000+ | $ 0.5855 | $ 585.50 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$