LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D226X0050F6V1E3 product image
Images for reference only

VISHAY 199D226X0050F6V1E3RoHS

Manufacturer
MPN
199D226X0050F6V1E3
LCSC Part #
C4986999
Packaging
Through Hole
Customer #
Key Attributes
22uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D226X0050F6V1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4767$ 9.48
200+$ 3.6671$ 733.42
500+$ 3.5383$ 1769.15
1,000+$ 3.4746$ 3474.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance22uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece