LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6087/HSD product image
Images for reference only

VISHAY M39003/01-6087/HSD

Manufacturer
MPN
M39003/01-6087/HSD
LCSC Part #
C4986993
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±5% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-6087/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.9832$ 29.98
200+$ 11.6027$ 2320.54
500+$ 11.1951$ 5597.55
1,000+$ 10.9935$ 10993.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece