LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-4037H product image
Images for reference only

VISHAY M39003/09-4037H

Manufacturer
MPN
M39003/09-4037H
LCSC Part #
C4986970
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
33uF ±20% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-4037H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 76.9757$ 76.98
200+$ 29.7893$ 5957.86
500+$ 28.7422$ 14371.10
1,000+$ 28.2255$ 28225.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance33uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece