LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D226X0050S2GE3 product image
Images for reference only

VISHAY 150D226X0050S2GE3RoHS

Manufacturer
MPN
150D226X0050S2GE3
LCSC Part #
C4986968
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
22uF ±20% 50V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY 150D226X0050S2GE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.8405$ 10.84
250+$ 4.1959$ 1048.98
500+$ 4.0474$ 2023.70
1,000+$ 3.9747$ 3974.70
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance22uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece