VISHAY 593D475X9025B2TE3
| Manufacturer | |
| Mfr. Part # | 593D475X9025B2TE3 |
| LCSC Part # | C4986754 |
| Package | 1411 |
| Customer # | |
| Key Attributes | CAP TANT 4.7uF ±10% 25V 1411 |
| Description | 4.7uF ±10% 25V Tantalum Capacitors 1.5Ω 1411 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | 1411 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
115
115
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1656 | $ 0.83 |
50+ | $ 0.162 | $ 8.10 |
150+ | $ 0.1596 | $ 23.94 |
500+ | $ 0.1572 | $ 78.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$