LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0278/TR product image
Images for reference only

VISHAY M39003/09-0278/TR

Manufacturer
MPN
M39003/09-0278/TR
LCSC Part #
C4986746
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
15uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0278/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.8896$ 32.89
200+$ 12.7286$ 2545.72
500+$ 12.2815$ 6140.75
1,000+$ 12.0603$ 12060.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance15uF
Voltage Rating50V
Equivalent Series Resistance(ESR)190mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece