LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-3039H product image
Images for reference only

VISHAY M39003/09-3039H

Manufacturer
MPN
M39003/09-3039H
LCSC Part #
C4986679
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
39uF ±10% 20V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-3039H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.4186$ 73.42
200+$ 28.4119$ 5682.38
500+$ 27.4136$ 13706.80
1,000+$ 26.9215$ 26921.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance39uF
Voltage Rating20V
Equivalent Series Resistance(ESR)120mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece