LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2337/TR product image
Images for reference only

VISHAY M39003/01-2337/TR

Manufacturer
MPN
M39003/01-2337/TR
LCSC Part #
C4986674
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
82nF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-2337/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.8603$ 11.86
200+$ 4.5899$ 917.98
500+$ 4.4293$ 2214.65
1,000+$ 4.349$ 4349.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance82nF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece