LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D124X9020A2TE3 product image
Images for reference only

VISHAY 150D124X9020A2TE3RoHS

Manufacturer
MPN
150D124X9020A2TE3
LCSC Part #
C4986648
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
120nF ±10% 20V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D124X9020A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5458$ 2.55
200+$ 0.985$ 197.00
500+$ 0.9517$ 475.85
1,000+$ 0.9335$ 933.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance120nF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece