LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8349H product image
Images for reference only

VISHAY M39003/01-8349H

Manufacturer
MPN
M39003/01-8349H
LCSC Part #
C4986641
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
150nF ±5% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-8349H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.3328$ 56.33
200+$ 21.8006$ 4360.12
500+$ 21.0339$ 10516.95
1,000+$ 20.6551$ 20655.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance150nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece