LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2473 product image
Images for reference only

VISHAY M39003/01-2473

Manufacturer
MPN
M39003/01-2473
LCSC Part #
C4986633
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
2.7uF ±10% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2473
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.3148$ 11.31
200+$ 4.3793$ 875.86
500+$ 4.2247$ 2112.35
1,000+$ 4.1489$ 4148.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance2.7uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece