LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D474X0035A2GE3 product image
Images for reference only

VISHAY 150D474X0035A2GE3RoHS

Manufacturer
MPN
150D474X0035A2GE3
LCSC Part #
C4986569
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
470nF ±20% 35V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D474X0035A2GE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3867$ 3.39
200+$ 1.3108$ 262.16
500+$ 1.2653$ 632.65
1,000+$ 1.2426$ 1242.60
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance470nF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece