LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7003 product image
Images for reference only

VISHAY M39003/01-7003

Manufacturer
MPN
M39003/01-7003
LCSC Part #
C4986539
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
6.8uF ±5% 6V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-7003
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.119$ 8.12
200+$ 3.1428$ 628.56
500+$ 3.0322$ 1516.10
1,000+$ 2.9776$ 2977.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance6.8uF
Voltage Rating6V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece