LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5559H product image
Images for reference only

VISHAY M39003/01-5559H

Manufacturer
MPN
M39003/01-5559H
LCSC Part #
C4986530
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
3.9uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5559H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 80.6775$ 80.68
200+$ 31.2212$ 6244.24
500+$ 30.1242$ 15062.10
1,000+$ 29.5832$ 29583.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance3.9uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece