LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-3163H product image
Images for reference only

VISHAY M39003/01-3163H

Manufacturer
MPN
M39003/01-3163H
LCSC Part #
C4986527
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
56nF ±10% 100V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/01-3163H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 72.4176$ 72.42
200+$ 28.0255$ 5605.10
500+$ 27.0405$ 13520.25
1,000+$ 26.5541$ 26554.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance56nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece