LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D185X0125B2TE3 product image
Images for reference only

VISHAY 150D185X0125B2TE3RoHS

Manufacturer
MPN
150D185X0125B2TE3
LCSC Part #
C4986497
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
1.8uF ±20% 125V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY 150D185X0125B2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.3588$ 12.36
200+$ 4.7838$ 956.76
500+$ 4.6156$ 2307.80
1,000+$ 4.5323$ 4532.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance1.8uF
Voltage Rating125V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece