LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET T350C156K006AT product image
Images for reference only

KEMET T350C156K006ATRoHS

Manufacturer
MPN
T350C156K006AT
LCSC Part #
C4986490
Packaging
Through Hole
Customer #
Key Attributes
15uF ±10% 6.3V Tantalum Capacitors Through Hole
Datasheetpdf iconKEMET T350C156K006AT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5305$ 1.53
200+$ 0.5925$ 118.50
500+$ 0.5713$ 285.65
1,000+$ 0.5607$ 560.70
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKEMET
PackagingThrough Hole
Capacitance15uF
Voltage Rating6.3V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece