LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 591D477X06R3C2T16H product image
Images for reference only

VISHAY 591D477X06R3C2T16HRoHS

Manufacturer
MPN
591D477X06R3C2T16H
LCSC Part #
C4986484
Packaging
2812
Customer #
Key Attributes
470uF ±20% 6.3V Tantalum Capacitors 2812
Datasheetpdf iconVISHAY 591D477X06R3C2T16H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0548$ 2.05
200+$ 0.7956$ 159.12
500+$ 0.7668$ 383.40
1,000+$ 0.7532$ 753.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2812
Capacitance470uF
Voltage Rating6.3V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece