LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D684X0075A2B product image
Images for reference only

VISHAY 150D684X0075A2B

Manufacturer
MPN
150D684X0075A2B
LCSC Part #
C4986444
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
680nF ±20% 75V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D684X0075A2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.5156$ 4.52
200+$ 1.7472$ 349.44
500+$ 1.6866$ 843.30
1,000+$ 1.6563$ 1656.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance680nF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece