LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0325H product image
Images for reference only

VISHAY M39003/09-0325H

Manufacturer
MPN
M39003/09-0325H
LCSC Part #
C4986421
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
68uF ±5% 15V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0325H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.1069$ 55.11
200+$ 21.3263$ 4265.26
500+$ 20.5763$ 10288.15
1,000+$ 20.2065$ 20206.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance68uF
Voltage Rating15V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)95mΩ
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece