LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-6030/98 product image
Images for reference only

VISHAY M39003/01-6030/98

Manufacturer
MPN
M39003/01-6030/98
LCSC Part #
C4986418
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
33uF ±20% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-6030/98
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.7161$ 9.72
200+$ 3.761$ 752.20
500+$ 3.6277$ 1813.85
1,000+$ 3.5625$ 3562.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance33uF
Voltage Rating10V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece