LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-3011/TR product image
Images for reference only

VISHAY M39003/03-3011/TR

Manufacturer
MPN
M39003/03-3011/TR
LCSC Part #
C4986381
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
680uF ±10% 6V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/03-3011/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 59.674$ 59.67
200+$ 23.0932$ 4618.64
500+$ 22.2825$ 11141.25
1,000+$ 21.8809$ 21880.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance680uF
Voltage Rating6V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece