LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-0068/TR product image
Images for reference only

VISHAY M39003/09-0068/TR

Manufacturer
MPN
M39003/09-0068/TR
LCSC Part #
C4986371
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
6.8uF ±5% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/09-0068/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.1827$ 24.18
200+$ 9.3585$ 1871.70
500+$ 9.0297$ 4514.85
1,000+$ 8.8676$ 8867.60
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance6.8uF
Voltage Rating50V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)275mΩ
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece