LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0277/HSD product image
Images for reference only

VISHAY M39003/03-0277/HSD

Manufacturer
MPN
M39003/03-0277/HSD
LCSC Part #
C4986369
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
1.5uF ±10% 50V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY M39003/03-0277/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1718$ 5.17
200+$ 2.0018$ 400.36
500+$ 1.9321$ 966.05
1,000+$ 1.8972$ 1897.20
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance1.5uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece