LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-2737/TR product image
Images for reference only

VISHAY M39003/01-2737/TR

Manufacturer
MPN
M39003/01-2737/TR
LCSC Part #
C4986348
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
33uF ±10% 10V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-2737/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7928$ 3.79
200+$ 1.4684$ 293.68
500+$ 1.4169$ 708.45
1,000+$ 1.3911$ 1391.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance33uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece