SPTECH VS-E5PH6012L-N3-SPT
| Manufacturer | SPTECHAsian Brands |
| MPN | VS-E5PH6012L-N3-SPT |
| LCSC Part # | C49863350 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | 35ns 1.2kV 1 Independent 3.3V@60A 60A TO-247-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-247-2 | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.3V@60A | |
| Reverse Leakage Current (Ir) | 50uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized for low losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristic provides snubbing action in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175°C operating junction temperature
- High-frequency operation
- Low reverse recovery current
- High surge capability
- Epitaxial die construction
Applications
AI Translation
- Freewheeling diode, snubber diode
- Rectifier in switch-mode power supplies
- Uninterruptible power supplies
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0942$ 1.9895 | $ 1.99 |
| 10+ | $ 1.783$ 1.6939 | $ 16.94 |
| 30+ | $ 1.5893$ 1.5099 | $ 45.30 |
| 90+ | $ 1.3893$ 1.3199 | $ 118.79 |
| 510+ | $ 1.3004$ 1.2354 | $ 630.05 |
| 1,200+ | $ 1.2607$ 1.1977 | $ 1437.24 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-247-2 | |
| Reverse Recovery Time (trr) | 35ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 3.3V@60A | |
| Reverse Leakage Current (Ir) | 50uA | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 60A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized for low losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristic provides snubbing action in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175°C operating junction temperature
- High-frequency operation
- Low reverse recovery current
- High surge capability
- Epitaxial die construction
Applications
AI Translation
- Freewheeling diode, snubber diode
- Rectifier in switch-mode power supplies
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



