SPTECH DSEI120-12A-SPT
| Manufacturer | SPTECHAsian Brands |
| MPN | DSEI120-12A-SPT |
| LCSC Part # | C49863347 |
| Packaging | TO-247-2 |
| Customer # | |
| Key Attributes | 60ns 1.2kV 1 Independent 2.6V@100A 100A TO-247-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-247-2 | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.6V@100A | |
| Reverse Leakage Current (Ir) | 80uA | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Current - Rectified | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized for lower losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristic provides snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175°C operating junction temperature
- High-frequency operation
- Low reverse recovery current
- High surge capability
- Epitaxial die construction
Applications
AI Translation
- Switching power supplies
- Freewheeling diodes, snubber diodes
- Uninterruptible power supplies
In-Stock: 248
248 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5971$ 2.4673 | $ 2.47 |
| 10+ | $ 2.2114$ 2.1009 | $ 21.01 |
| 30+ | $ 1.9714$ 1.8729 | $ 56.19 |
| 90+ | $ 1.7234$ 1.6373 | $ 147.36 |
| 510+ | $ 1.6114$ 1.5309 | $ 780.76 |
| 1,200+ | $ 1.5634$ 1.4853 | $ 1782.36 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | SPTECH | |
| Packaging | TO-247-2 | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Junction Temperature Range | - | |
| Voltage - DC Reverse (Vr) (Max) | 1.2kV | |
| Diode Configuration | 1 Independent | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.6V@100A | |
| Reverse Leakage Current (Ir) | 80uA | |
| Non-Repetitive Peak Forward Surge Current | 700A | |
| Current - Rectified | 100A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These diodes are optimized for lower losses and EMI/RFI in high-frequency power conditioning systems. Their soft recovery characteristic provides snubbing in most applications. These devices are suitable for power converters and other applications where switching losses are not a significant portion of total losses.
Features
AI Translation
- Ultra-fast recovery
- 175°C operating junction temperature
- High-frequency operation
- Low reverse recovery current
- High surge capability
- Epitaxial die construction
Applications
AI Translation
- Switching power supplies
- Freewheeling diodes, snubber diodes
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

