LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SPTECH RURP1560-SPT product image
  • RURP1560-SPT thumbnail 1
  • RURP1560-SPT thumbnail 2
  • RURP1560-SPT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SPTECH RURP1560-SPTRoHS

Manufacturer
SPTECHAsian Brands
MPN
RURP1560-SPT
LCSC Part #
C49863307
Packaging
TO-220C-2
Customer #
Key Attributes
60ns 650V 1 Independent 1.68V@15A 15A TO-220C-2 Single Diodes RoHS
Datasheetpdf iconSPTECH RURP1560-SPT
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4621$ 0.4390$ 0.44
10+$ 0.3668$ 0.3485$ 3.49
50+$ 0.3255$ 0.3093$ 15.47
100+$ 0.2747$ 0.2610$ 26.10
500+$ 0.2509$ 0.2384$ 119.20
1,000+$ 0.2382$ 0.2263$ 226.30
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSPTECH
PackagingTO-220C-2
Reverse Recovery Time (trr)60ns
Operating Junction Temperature Range-65℃~+175℃
Voltage - DC Reverse (Vr) (Max)650V
Diode Configuration1 Independent
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.68V@15A
Reverse Leakage Current (Ir)5uA@600V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified15A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Ultra-fast recovery time
  • Low forward voltage
  • Low leakage current
  • 175°C operating junction temperature
  • High-temperature glass passivated junction

Applications

AI Translation
  • Switching power supply
  • Inverter
  • Freewheeling diode