LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 299D475X0050DB6E3 product image
Images for reference only

VISHAY 299D475X0050DB6E3RoHS

Manufacturer
MPN
299D475X0050DB6E3
LCSC Part #
C4986329
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 299D475X0050DB6E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3835$ 1.38
200+$ 0.5365$ 107.30
500+$ 0.5168$ 258.40
1,000+$ 0.5077$ 507.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece