LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D156X9025D2V1 product image
Images for reference only

VISHAY 199D156X9025D2V1RoHS

Manufacturer
MPN
199D156X9025D2V1
LCSC Part #
C4986307
Packaging
Through Hole
Customer #
Key Attributes
15uF ±10% 25V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D156X9025D2V1
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9336$ 1.93
200+$ 0.7486$ 149.72
500+$ 0.7228$ 361.40
1,000+$ 0.7092$ 709.20
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance15uF
Voltage Rating25V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece