LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-0352/HSD product image
Images for reference only

VISHAY M39003/03-0352/HSD

Manufacturer
MPN
M39003/03-0352/HSD
LCSC Part #
C4986280
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
22uF ±20% 20V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-0352/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.0432$ 7.04
200+$ 2.7261$ 545.22
500+$ 2.6306$ 1315.30
1,000+$ 2.5821$ 2582.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance22uF
Voltage Rating20V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece