LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-4084 product image
Images for reference only

VISHAY M39003/03-4084

Manufacturer
MPN
M39003/03-4084
LCSC Part #
C4986271
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
27uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/03-4084
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 73.7587$ 73.76
200+$ 28.5437$ 5708.74
500+$ 27.5406$ 13770.30
1,000+$ 27.0451$ 27045.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance27uF
Voltage Rating50V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece