LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/09-2047/HSD product image
Images for reference only

VISHAY M39003/09-2047/HSD

Manufacturer
MPN
M39003/09-2047/HSD
LCSC Part #
C4986264
Packaging
Through Hole,D8.9xL20mm
Customer #
Key Attributes
68uF ±20% 20V Tantalum Capacitors Through Hole,D8.9xL20mm
Datasheetpdf iconVISHAY M39003/09-2047/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 66.072$ 66.07
200+$ 25.5696$ 5113.92
500+$ 24.6711$ 12335.55
1,000+$ 24.2265$ 24226.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D8.9xL20mm
Capacitance68uF
Voltage Rating20V
Equivalent Series Resistance(ESR)95mΩ
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece