Images are for reference only
EDA Models

VISHAY 293D156X9010C2TE3

Manufacturer
Mfr. Part #
293D156X9010C2TE3
LCSC Part #
C4986209
Package
CASE-C-6032-28(mm)
Customer #
Key Attributes
CAP TANT 15uF ±10% 10V 2312
Description
15uF ±10% 10V Tantalum Capacitors 1.8Ω 2312
Datasheet pdf icon VISHAY 293D156X9010C2TE3

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Tantalum Capacitors
Manufacturer VISHAY
Package CASE-C-6032-28(mm)
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532211000
USHTS 8532210080
TARIC 8532210000
CAHTS 8532210010
BRHTS 85322119
INHTS 85322100
MXHTS 8532.21.01

Related Resources

Type Link
Datasheet pdf icon VISHAY 293D156X9010C2TE3
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 500
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty. Unit Price (Reference Only) Ext. Price
1+
$ 0.272 $ 0.27
10+
$ 0.2659 $ 2.66
30+
$ 0.2628 $ 7.88
100+
$ 0.2582 $ 25.82
Standard Packaging 500/Full Reel
Better price for more quantity?
$