LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-8281/TR product image
Images for reference only

VISHAY M39003/01-8281/TR

Manufacturer
MPN
M39003/01-8281/TR
LCSC Part #
C4986175
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
3.3uF ±5% 75V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-8281/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.3283$ 26.33
200+$ 10.1889$ 2037.78
500+$ 9.8313$ 4915.65
1,000+$ 9.654$ 9654.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance3.3uF
Current - Leakage-
Voltage Rating75V
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece