LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 150D224X9035A2TE3 product image
Images for reference only

VISHAY 150D224X9035A2TE3RoHS

Manufacturer
MPN
150D224X9035A2TE3
LCSC Part #
C4986156
Packaging
Through Hole,D3.4xL7.3mm
Customer #
Key Attributes
220nF ±10% 35V Tantalum Capacitors Through Hole,D3.4xL7.3mm
Datasheetpdf iconVISHAY 150D224X9035A2TE3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.1776$ 3.18
200+$ 1.2305$ 246.10
500+$ 1.1865$ 593.25
1,000+$ 1.1653$ 1165.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D3.4xL7.3mm
Capacitance220nF
Voltage Rating35V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece