LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-7037/TR product image
Images for reference only

VISHAY M39003/01-7037/TR

Manufacturer
MPN
M39003/01-7037/TR
LCSC Part #
C4986137
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
100uF ±20% 10V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-7037/TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.5427$ 18.54
200+$ 7.1765$ 1435.30
500+$ 6.9234$ 3461.70
1,000+$ 6.7992$ 6799.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance100uF
Voltage Rating10V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece