Huixin SS110(SMA)
| Manufacturer |
Huixin
Asian Brands |
| Mfr. Part # | SS110(SMA) |
| LCSC Part # | C49861245 |
| Package | SMA |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMA |
| Description | 30A 100V 850mV@1.0A 1A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | Huixin | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,000 
5,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0398 $ 0.0351 | $ 0.35 |
100+ | $ 0.0317 $ 0.0279 | $ 2.79 |
300+ | $ 0.0277 $ 0.0244 | $ 7.32 |
1,000+ | $ 0.0246 $ 0.0217 | $ 21.70 |
5,000+ | $ 0.0222 $ 0.0196 | $ 98.00 |
10,000+ | $ 0.021 $ 0.0185 | $ 185.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$