LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5348H product image
Images for reference only

VISHAY M39003/01-5348H

Manufacturer
MPN
M39003/01-5348H
LCSC Part #
C4985993
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
680nF ±5% 100V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/01-5348H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.5516$ 16.55
200+$ 6.4052$ 1281.04
500+$ 6.1809$ 3090.45
1,000+$ 6.0688$ 6068.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance680nF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece