LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/03-2036/HSD product image
Images for reference only

VISHAY M39003/03-2036/HSD

Manufacturer
MPN
M39003/03-2036/HSD
LCSC Part #
C4985984
Packaging
Through Hole,D4.7xL12mm
Customer #
Key Attributes
33uF ±20% 15V Tantalum Capacitors Through Hole,D4.7xL12mm
Datasheetpdf iconVISHAY M39003/03-2036/HSD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.5788$ 15.58
200+$ 6.0294$ 1205.88
500+$ 5.8173$ 2908.65
1,000+$ 5.7127$ 5712.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D4.7xL12mm
Capacitance33uF
Voltage Rating15V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece