LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 152D226X9050R2B product image
Images for reference only

VISHAY 152D226X9050R2BRoHS

Manufacturer
MPN
152D226X9050R2B
LCSC Part #
C4985983
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
22uF ±10% 50V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY 152D226X9050R2B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2862$ 13.29
200+$ 5.1415$ 1028.30
500+$ 4.9611$ 2480.55
1,000+$ 4.8717$ 4871.70
Standard Packaging50/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance22uF
Voltage Rating50V
Current - Leakage-
Ripple Current-
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+85℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece