VISHAY T55D477M2R5C0008
| Manufacturer | |
| MPN | T55D477M2R5C0008 |
| LCSC Part # | C4985980 |
| Packaging | 2917 |
| Customer # | |
| Key Attributes | 470uF ±20% 2.5V Tantalum Capacitors 2917 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 470uF | |
| Current - Leakage | - | |
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2032 | $ 1.20 |
| 200+ | $ 0.4668 | $ 93.36 |
| 500+ | $ 0.4501 | $ 225.05 |
| 1,000+ | $ 0.4425 | $ 442.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 2917 | |
| Capacitance | 470uF | |
| Current - Leakage | - | |
| Voltage Rating | 2.5V | |
| Ripple Current | - | |
| Equivalent Series Resistance(ESR) | 8mΩ@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

