LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M39003/01-5161H product image
Images for reference only

VISHAY M39003/01-5161H

Manufacturer
MPN
M39003/01-5161H
LCSC Part #
C4985979
Packaging
Through Hole,D7.3xL17.4mm
Customer #
Key Attributes
4.7uF ±5% 100V Tantalum Capacitors Through Hole,D7.3xL17.4mm
Datasheetpdf iconVISHAY M39003/01-5161H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 52.1824$ 52.18
200+$ 20.1944$ 4038.88
500+$ 19.4853$ 9742.65
1,000+$ 19.1337$ 19133.70
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole,D7.3xL17.4mm
Capacitance4.7uF
Voltage Rating100V
Equivalent Series Resistance(ESR)-
Operating Temperature-55℃~+125℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece